Part Details for SSP7805CV by Silicon Penn Microelectronics Co Ltd
Overview of SSP7805CV by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP7805CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5A null 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | 787 |
|
$0.0931 / $0.1756 | Buy Now |
|
LCSC | 1.5A Fixed 5V Positive electrode 35V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 772 |
|
$0.0970 / $0.1829 | Buy Now |