There are no models available for this part yet.
Overview of SSP7615-12MR by Silicon Penn Microelectronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812MRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
LP38512MR-ADJ/NOPB | Texas Instruments | 1.5A Fast-Transient Response Adjustable Low-Dropout Linear Voltage Regulator 8-SO PowerPAD -40 to 125 | |
LP38512MRX-ADJ/NOPB | Texas Instruments | 1.5A Fast-Transient Response Adjustable Low-Dropout Linear Voltage Regulator 8-SO PowerPAD -40 to 125 |
Price & Stock for SSP7615-12MR by Silicon Penn Microelectronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 400mA Fixed 1.2V5V Positive electrode 7V SOT23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2263 |
|
$0.0444 / $0.0781 | Buy Now |