Part Details for SSP3A250F7R by Schneider Electric
Overview of SSP3A250F7R by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSP3A250F7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-SSP3A250F7R-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$164.1200 | Buy Now |
Part Details for SSP3A250F7R
SSP3A250F7R CAD Models
SSP3A250F7R Part Data Attributes
|
SSP3A250F7R
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP3A250F7R
Schneider Electric
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |