Part Details for SSP3A250BDT by Schneider Electric
Overview of SSP3A250BDT by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSP3A250BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7564
|
Newark | Ssr, Panel Mount, 530Vac, 50A, Screw, Contact Configuration:3Pst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSP3A250BDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3800 / $248.7200 | Buy Now |
DISTI #
66AH7226
|
Newark | Solid State Relay, 3Pst-No, 50A, 4-32Vdc, Contact Configuration:3Pst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac, Control Rohs Compliant: Yes |Schneider Electric SSP3A250BDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8400 / $209.3400 | Buy Now |
DISTI #
996-SSP3A250BDT
|
Mouser Electronics | Solid State Relays - Industrial Mount 50A 48-530VAC ZC 4-32VDC THERMPAD RoHS: Compliant | 0 |
|
$184.6700 / $210.9800 | Order Now |
DISTI #
2780702
|
element14 Asia-Pacific | SOLID STATE RELAY, 3PST-NO, 50A, 4-32VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$230.1292 | Buy Now |
DISTI #
2780702
|
Farnell | SOLID STATE RELAY, 3PST-NO, 50A, 4-32VDC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$226.5841 | Buy Now |
Part Details for SSP3A250BDT
SSP3A250BDT CAD Models
SSP3A250BDT Part Data Attributes:
|
SSP3A250BDT
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP3A250BDT
Schneider Electric
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |