Part Details for SSP3A250BDRT by Schneider Electric
Overview of SSP3A250BDRT by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSP3A250BDRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7225
|
Newark | Solid State Relay, 3Pst-No, 50A, 4-32Vdc, Contact Configuration:3Pst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac, Controlrohs Compliant: Yes |Schneider Electric SSP3A250BDRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.7800 / $210.6900 | Buy Now |
DISTI #
28Y7563
|
Newark | Ssr, Panel Mount, 530Vac, 50A, Screw, Contact Configuration:3Pst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSP3A250BDRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.7100 / $241.3900 | Buy Now |
DISTI #
4008-SSP3A250BDRT-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$215.5100 | Buy Now |
Part Details for SSP3A250BDRT
SSP3A250BDRT CAD Models
SSP3A250BDRT Part Data Attributes:
|
SSP3A250BDRT
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP3A250BDRT
Schneider Electric
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |