Part Details for SSP3A250BDR by Schneider Electric
Overview of SSP3A250BDR by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSP3A250BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7562
|
Newark | Ssr, Panel Mount, 530Vac, 50A, Screw, Contact Configuration:3Pst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSP3A250BDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.4800 / $230.7400 | Buy Now |
DISTI #
4008-SSP3A250BDR-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$206.0100 | Buy Now |
DISTI #
996-SSP3A250BDR
|
Mouser Electronics | Solid State Relays - Industrial Mount 50A 48-530VAC RANDOM 4-32VDC SSR 3 PHASE RoHS: Compliant | 0 |
|
$188.7300 / $209.2700 | Order Now |
DISTI #
70462291
|
RS | 3PST-NO Solid State Relay Screw Panel Mount, Zero Cross SCR, 50 A, 32 VDC | Schneider Electric SSP3A250BDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$175.1100 / $206.0100 | RFQ |
DISTI #
SSP3A250BDR
|
TME | Relay: solid state, 50A, Uswitch: 48÷530VAC, 3-phase, Series: SSP Min Qty: 1 | 1 |
|
$191.4600 / $219.8300 | Buy Now |
DISTI #
3109128
|
Farnell | SOLID STATE RELAY, 3PST-NO, 50A, 530VAC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$226.1114 | Buy Now |
Part Details for SSP3A250BDR
SSP3A250BDR CAD Models
SSP3A250BDR Part Data Attributes:
|
SSP3A250BDR
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP3A250BDR
Schneider Electric
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |