Part Details for SSP1A150M7 by Schneider Electric
Overview of SSP1A150M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP1A150M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1614
|
Newark | Solid State Rly, Spst-No, 50A, 90-280Vac, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:300Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSP1A150M7 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2100 / $38.6000 | Buy Now |
DISTI #
4008-SSP1A150M7-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-300V Min Qty: 1 Lead time: 5 Weeks Container: Box |
86 In Stock |
|
$42.0120 / $52.8600 | Buy Now |
DISTI #
996-SSP1A150M7
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 1P PL MNT 50A@300VAC ZC 90-280VDC IN | 0 |
|
$38.3300 / $49.2900 | Order Now |
Part Details for SSP1A150M7
SSP1A150M7 CAD Models
SSP1A150M7 Part Data Attributes
|
SSP1A150M7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP1A150M7
Schneider Electric
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |