Part Details for SSP1A125BDS by Schneider Electric
Overview of SSP1A125BDS by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP1A125BDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8175
|
Newark | Solid State Relay, Spst, 25A, 24-300Vac, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:300Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSP1A125BDS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$81.2300 / $108.3200 | Buy Now |
DISTI #
4008-SSP1A125BDS-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-300V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$77.1456 / $99.1900 | Buy Now |
DISTI #
996-SSP1A125BDS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 1P PANEL MNT 25A@300VAC, 3-32VDC IN WITH SMART DIAGNOSTIC RoHS: Compliant | 3 |
|
$77.1400 / $99.1900 | Buy Now |
DISTI #
72153667
|
RS | SSR 1P PANEL MNT 25A@300VAC, 3-32VDC IN WITH SMART DIAGNOSTIC | Schneider Electric SSP1A125BDS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3500 / $99.1900 | RFQ |
Part Details for SSP1A125BDS
SSP1A125BDS CAD Models
SSP1A125BDS Part Data Attributes:
|
SSP1A125BDS
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP1A125BDS
Schneider Electric
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |