Part Details for SSP-LXS2442S16A by ITW Lumex
Overview of SSP-LXS2442S16A by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1475-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4181A-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Price & Stock for SSP-LXS2442S16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$9.8560 / $13.4400 | Buy Now |
Part Details for SSP-LXS2442S16A
SSP-LXS2442S16A CAD Models
SSP-LXS2442S16A Part Data Attributes
|
SSP-LXS2442S16A
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSP-LXS2442S16A
ITW Lumex
Single Color LED Array, Super Green, Water Clear, 11mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Commercial Extended: -30C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Color | SUPER GREEN | |
Configuration | 4 BANKS, COMMON ANODE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 11 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |