Part Details for SSP-LXC04762S4A by ITW Lumex
Overview of SSP-LXC04762S4A by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1475-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4181A-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Part Details for SSP-LXC04762S4A
SSP-LXC04762S4A CAD Models
SSP-LXC04762S4A Part Data Attributes
|
SSP-LXC04762S4A
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSP-LXC04762S4A
ITW Lumex
Dual Color LED Display Cluster, Super Red/super Green, 11.938mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED/SUPER GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON ANODE, 1 UNIT | |
Display Height | 11.938 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.6 V | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED DISPLAY CLUSTER |