SSP-LX6144C6UC
ITW Lumex
Description: Single Color LED, Red, Clear, T-1 3/4, 5mm,

Overview of SSP-LX6144C6UC by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
2SB1475-T2-A Renesas Electronics Corporation Small Signal Bipolar Transistors, SSP, /
2SC4181A-T1-A Renesas Electronics Corporation Small Signal Bipolar Transistors, SSP, /
2SA1612-T1-A Renesas Electronics Corporation Small Signal Bipolar Transistors, SSP, /

CAD Models for SSP-LX6144C6UC by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSP-LX6144C6UC by ITW Lumex

SSP-LX6144C6UC
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.12 A
Lens Type
CLEAR
Luminous Intensity-Nom
12000.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.6 mm
Packing Method
BULK
Peak Wavelength
626 nm
Shape
ROUND
Size
5 mm
Surface Mount
YES
T-code
T-1 3/4
Viewing Angle
30 deg
Want to compare parts?
  1. SSP-LX6144C6UC
    ITW Lumex
    Single Color LED, Red, Clear, T-1 3/4, 5mm,
    VS

Related Parts for SSP-LX6144C6UC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSP-LX6144C6UC by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSP-LX6144C6UC by ITW Lumex

Select Manufacturer
Which Manufacturer of SSP-LX6144C6UC would you like to use for your alert(s)?
  • Please alert me when SSP-LX6144C6UC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSP-LX6144C6UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSP-LX6144C6UC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSP-LX6144C6UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSP-LX6144C6UC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSP-LX6144C6UC by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: