Part Details for SSP-LB12MW024K05 by ITW Lumex
Results Overview of SSP-LB12MW024K05 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSP-LB12MW024K05 Information
SSP-LB12MW024K05 by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSP-LB12MW024K05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8793
|
Newark | Led Light Bar, Warm White, 5W, 24Vdc, 304.8Mm, Light Color:Warm White, Lumen Output:300Lm, Power ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$31.4900 | Buy Now |
DISTI #
696-SSP-LB12MW024K05
|
Mouser Electronics | LED Light Bars & Light Strips 12" Warm White 24VDC 120 DEG 5W RoHS: Compliant | 0 |
|
$36.7500 | Order Now |
DISTI #
71495508
|
RS | LED LGHT BAR 12" WARM WHT 24VDC 120 DEG 5W. | Lumex SSP-LB12MW024K05 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8740 | RFQ |