Part Details for SSP-LB06MW024K03 by ITW Lumex
Overview of SSP-LB06MW024K03 by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1475-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4181A-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Price & Stock for SSP-LB06MW024K03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8791
|
Newark | Led Light Bar, Warm White, 2.5W, 24Vdc, 152.4Mm, Light Color:Warm White, Lumen Output:150Lm, Power Rating:2.5W, Supply Voltage:24Vdc, Light Bar Length:152.4Mm, Ip Rating:-, Product Range:-, Display Size:13.25Mm X 154Mm, No. Of Leds:6Rohs Compliant: Yes |Lumex SSP-LB06MW024K03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$22.8700 / $27.5000 | Buy Now |
DISTI #
67-2151-ND
|
DigiKey | LED ENG SUNBRITERA WARMWHT STRIP Min Qty: 1 Lead time: 18 Weeks Container: Box |
187 In Stock |
|
$19.1012 / $28.9500 | Buy Now |
DISTI #
696-SSP-LB06MW024K03
|
Mouser Electronics | LED Lighting Bars & Strips 6" Warm White 24VDC 120 DEG. 2.5W RoHS: Compliant | 138 |
|
$19.4300 / $24.6300 | Buy Now |
DISTI #
71495497
|
RS | LED LGHT BAR 6" WARM WHT 24VDC 120 DEG 2.5W. | Lumex SSP-LB06MW024K03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4000 | RFQ |
|
Onlinecomponents.com | Led Lght Bar 6" Warm Wht 24VDC 120 Deg 2.5W. | Lumex SSP-LB06MW024K03 RoHS: Compliant |
179 In Stock |
|
$21.1900 / $33.4000 | Buy Now |
DISTI #
69713166
|
Verical | LED Modules Uni-Color White RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 173 |
|
$28.1060 / $43.4200 | Buy Now |
|
Master Electronics | Led Lght Bar 6" Warm Wht 24VDC 120 Deg 2.5W. | Lumex SSP-LB06MW024K03 RoHS: Compliant |
179 In Stock |
|
$21.1900 / $33.4000 | Buy Now |