Part Details for SSP-CA12 by ITW Lumex
Overview of SSP-CA12 by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP-CA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8787
|
Newark | 12" Power Line Connection Cable, Connector To Connector:-, Cable Length - Imperial:-, Cable Length - Metric:-, Jacket Color:-, Product Range:-, Accessory Type:12" Power Line Connector Cable, For Use With:Led Light Bar Rohs Compliant: Yes |Lumex SSP-CA12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$2.4200 / $3.0600 | Buy Now |
DISTI #
67-2156-ND
|
DigiKey | OPTO HARDWARE Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2239 / $5.1800 | Buy Now |
DISTI #
696-SSP-CA12
|
Mouser Electronics | Lighting Cables 12" Power Line Connection Cable RoHS: Compliant | 1686 |
|
$2.1700 / $2.8600 | Buy Now |
DISTI #
71495405
|
RS | 12" POWER LINE CNNECTION CABLE | Lumex SSP-CA12 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$1.8200 / $3.1600 | Buy Now |
DISTI #
2078124
|
element14 Asia-Pacific | 12" POWER LINE CONNECTION CABLE RoHS: Compliant Min Qty: 1 Container: Each | 286 |
|
$2.6548 / $3.7937 | Buy Now |
DISTI #
2078124
|
Farnell | 12" POWER LINE CONNECTION CABLE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 286 |
|
$2.7343 / $5.4812 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$1.8200 / $3.1600 | Buy Now |