Part Details for SSP-03TB9912 by ITW Lumex
Overview of SSP-03TB9912 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SSP-03TB9912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9364
|
Newark | Led Bulb, White, 105Mw, 15Mm, Lamp Base Type:-, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:105Mw, Wavelength Typ:-, Luminous Intensity:7000Mcd, Average Bulb Life:-, Supply Voltage:12V, Current Rating:60Ma, Product Range:-Rohs Compliant: No |Lumex SSP-03TB9912 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SSP-03TB9912
SSP-03TB9912 CAD Models
SSP-03TB9912 Part Data Attributes:
|
SSP-03TB9912
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSP-03TB9912
ITW Lumex
Single Color LED Display Cluster, Ultra White, 15mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA WHITE | |
Display Height | 15 mm | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |