Part Details for SSN1420-C by Panduit Corp
Results Overview of SSN1420-C by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSN1420-C Information
SSN1420-C by Panduit Corp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SSN1420-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-23543-ND
|
DigiKey | HEX NUT STAINLESS STEEL 1/4"-20 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
116 In Stock |
|
$0.6564 / $0.7600 | Buy Now |
DISTI #
PANSSN1420-C
|
Heilind Electronics | MOUNTING HARDWARE, STAINLESS STEEL, 1/4 | Americas - 48 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Stainless Steel Mounting Hardware, 1/4 Stainless Steel Nuts RoHS: Compliant | 0 |
|
$0.5080 / $0.6190 | Buy Now |
DISTI #
PANSSN1420-C
|
Interstate Connecting Components | MOUNTING HARDWARE, STAINLESS STEEL, 1/4 | 16 |
|
Buy Now | |
DISTI #
000000000003340314
|
Sager | Mounting Hardware MNT Hardware S/S, 1/4 | 0 |
|
Buy Now |