Part Details for SSMC JACK R/A PCB by ITT Interconnect Solutions
Overview of SSMC JACK R/A PCB by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSMC JACK R/A PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSMC JACK R/A PCB
|
Avnet Americas | - Bulk (Alt: SSMC JACK R/A PCB) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1640 / $27.7200 | Buy Now |
DISTI #
050-453-0000220
|
Avnet Abacus | Conn SSMC F 0Hz to 12.4GHz 50Ohm RA Thru-Hole Gold (Alt: 050-453-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |