-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET, UDFN6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6P49NULFCT-ND
|
DigiKey | MOSFET 2P-CH 20V 4A 6UDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10750 In Stock |
|
$0.1187 / $0.6700 | Buy Now |
DISTI #
SSM6P49NU,LF
|
Avnet Americas | MOSFET, UDFN6 - Tape and Reel (Alt: SSM6P49NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1454 | Buy Now |
DISTI #
757-SSM6P49NULF
|
Mouser Electronics | MOSFETs SM Sig MOS 2 in 1 P-Ch -4A -20V 12V GS RoHS: Compliant | 5998 |
|
$0.1180 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6P49NU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6P49NU,LF
Toshiba America Electronic Components
MOSFET, UDFN6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |