Transistors
SSM6P47NU
Toshiba America Electronic Components
Description: TRANSISTOR 4000 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2Y1A, UDFN-6, FET General Purpose Small Signal

Overview of SSM6P47NU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SSM6P47NU by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # SSM6P47NU,LF
Avnet Americas MOSFET, UDFN6 - Tape and Reel (Alt: SSM6P47NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1377
  • 6,000 $0.1341
  • 12,000 $0.1278
  • 18,000 $0.1242
  • 24,000 $0.1215
  • 30,000 $0.1179
  • 300,000 $0.1152
$0.1152 / $0.1377 Buy Now

CAD Models for SSM6P47NU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM6P47NU by Toshiba America Electronic Components

SSM6P47NU
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DFN
Package Description
2-2Y1A, UDFN-6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Toshiba
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
0.095 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-PDSO-N6
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SSM6P47NU
    Toshiba America Electronic Components
    TRANSISTOR 4000 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2Y1A, UDFN-6, FET General Purpose Small Signal
    VS

Related Parts for SSM6P47NU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM6P47NU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM6P47NU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SSM6P47NU would you like to use for your alert(s)?
  • Please alert me when SSM6P47NU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM6P47NU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM6P47NU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM6P47NU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM6P47NU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM6P47NU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: