Part Details for SSM6P36FE,LM by Toshiba America Electronic Components
Overview of SSM6P36FE,LM by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM6P36FE,LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM6P36FE,LMCT-ND
|
DigiKey | MOSFET 2P-CH 20V 0.33A ES6 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3620 In Stock |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
SSM6P36FE,LM
|
Avnet Americas | Trans MOSFET P 20V 0.33A 6-Pin SOT-563 - Tape and Reel (Alt: SSM6P36FE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0612 | Buy Now |
DISTI #
757-SSM6P36FELM
|
Mouser Electronics | MOSFETs Small Signal MOSFET RoHS: Compliant | 5939 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
SMC-SSM6P36FE,LM
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ |
Part Details for SSM6P36FE,LM
SSM6P36FE,LM CAD Models
SSM6P36FE,LM Part Data Attributes
|
SSM6P36FE,LM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6P36FE,LM
Toshiba America Electronic Components
MOSFET 2P-CH 20V 0.33A ES6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |