SSM6P16FE(TE85L,F)
Toshiba America Electronic Components
Description: Trans MOSFET P-CH 20V 0.1A 6-Pin ES T/R

Overview of SSM6P16FE(TE85L,F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for SSM6P16FE(TE85L,F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # SSM6P16FE(TE85LF)CT-ND
DigiKey MOSFET P-CH 20V 0.1A ES6 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT) Temporarily Out of Stock
Buy Now
DISTI # SSM6P16FE(TE85L,F)
Avnet Americas Transistor MOSFET Array Dual P-Channel 20V 0.1A 6-Pin ES T/R - Tape and Reel (Alt: SSM6P16FE(TE85L,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for SSM6P16FE(TE85L,F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSM6P16FE(TE85L,F) by Toshiba America Electronic Components

SSM6P16FE(TE85L,F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Package Description
,
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Drain Current-Max (ID)
0.1 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.15 W
Surface Mount
YES
Want to compare parts?
  1. SSM6P16FE(TE85L,F)
    Toshiba America Electronic Components
    Trans MOSFET P-CH 20V 0.1A 6-Pin ES T/R
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM6P16FE(TE85L,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM6P16FE(TE85L,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SSM6P16FE(TE85L,F) would you like to use for your alert(s)?
  • Please alert me when SSM6P16FE(TE85L,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM6P16FE(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM6P16FE(TE85L,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM6P16FE(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM6P16FE(TE85L,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM6P16FE(TE85L,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: