Part Details for SSM6N813R,LF by Toshiba America Electronic Components
Overview of SSM6N813R,LF by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM6N813R,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM6N813R,LFCT-ND
|
DigiKey | MOSFET 2N-CH 100V 3.5A 6TSOPF Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7015 In Stock |
|
$0.1500 / $0.7900 | Buy Now |
DISTI #
SSM6N813R,LF
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 100V 3.5A 6-Pin TSOP6F - Tape and Reel (Alt: SSM6N813R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1836 | Buy Now |
DISTI #
757-SSM6N813RLF
|
Mouser Electronics | MOSFETs Small Signal MOSFET Dual N-ch VDSS=100V, VGSS=+/-20V, RDS(a.4.5V)=0.154Ohm, ID=3.5A RoHS: Compliant | 0 |
|
$0.1540 / $0.7100 | Order Now |
DISTI #
V79:2366_26968274
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 3.5A 6-Pin TSOP-F T/R RoHS: Compliant Min Qty: 708 Package Multiple: 1 Date Code: 2113 | Americas - 1324 |
|
$0.1412 | Buy Now |
DISTI #
63064346
|
Verical | Trans MOSFET N-CH Si 100V 3.5A 6-Pin TSOP-F T/R RoHS: Compliant Min Qty: 708 Package Multiple: 1 Date Code: 2113 | Americas - 1324 |
|
$0.1412 | Buy Now |
DISTI #
C1S751201397375
|
Chip1Stop | MOSFET RoHS: Compliant | 1324 |
|
$0.1420 | Buy Now |
Part Details for SSM6N813R,LF
SSM6N813R,LF CAD Models
SSM6N813R,LF Part Data Attributes
|
SSM6N813R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N813R,LF
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |