Part Details for SSM6N7002FUTE85LF by Toshiba America Electronic Components
Overview of SSM6N7002FUTE85LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6N7002FUTE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6N7002FUTE85LF
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 200mA 6-Pin SOT-363 Emboss T/R - Tape and Reel (Alt: SSM6N7002FUTE85LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1248 / $0.6240 | Buy Now |