Part Details for SSM6N7002BFE by Toshiba America Electronic Components
Overview of SSM6N7002BFE by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6N7002BFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6N7002BFE,LM
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 0.2A 6-Pin ES Emboss T/R - Tape and Reel (Alt: SSM6N7002BFE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0367 | Buy Now |
Part Details for SSM6N7002BFE
SSM6N7002BFE CAD Models
SSM6N7002BFE Part Data Attributes:
|
SSM6N7002BFE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N7002BFE
Toshiba America Electronic Components
TRANSISTOR 200 mA, 60 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ES6, 2-2N1D, 6 PIN, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ES6, 2-2N1D, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 2.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM6N7002BFE
This table gives cross-reference parts and alternative options found for SSM6N7002BFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM6N7002BFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM6N7002BFU,LF(D | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | SSM6N7002BFE vs SSM6N7002BFU,LF(D |