-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET 2N-CH 60V 0.2A ES6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6N7002BFELMCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.2A ES6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22146 In Stock |
|
$0.0306 / $0.3100 | Buy Now |
DISTI #
SSM6N7002BFE,LM
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 0.2A 6-Pin ES Emboss T/R - Tape and Reel (Alt: SSM6N7002BFE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
757-SSM6N7002BFELM
|
Mouser Electronics | MOSFET ES6 S-MOS TRSTR Pd: 0.15W F: 1MHz RoHS: Compliant | 127656 |
|
$0.0340 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6N7002BFE,LM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N7002BFE,LM
Toshiba America Electronic Components
MOSFET 2N-CH 60V 0.2A ES6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |