-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6N67NULFCT-ND
|
DigiKey | MOSFET 2N-CH 30V 4A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18025 In Stock |
|
$0.1013 / $0.6000 | Buy Now |
DISTI #
SSM6N67NU,LF
|
Avnet Americas | Trans MOSFET Array N-CH 30V 4A 6-Pin UDFN - Tape and Reel (Alt: SSM6N67NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1038 / $0.1241 | Buy Now |
DISTI #
757-SSM6N67NULF
|
Mouser Electronics | MOSFETs LowON Res MOSFET ID=4A VDSS=30V RoHS: Compliant | 94025 |
|
$0.1010 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6N67NU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N67NU,LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 4A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.0391 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |