Part Details for SSM6N44FELM by Toshiba America Electronic Components
Overview of SSM6N44FELM by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6N44FELM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 100mA 410mA4V 150mW 1.5V100uA 2 N-Channel SOT-563(SOT-666) MOSFETs ROHS | 559 |
|
$0.0783 / $0.0830 | Buy Now |