Part Details for SSM6N44FE,LM(T by Toshiba America Electronic Components
Overview of SSM6N44FE,LM(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6N44FE,LM(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7992
|
Newark | Dual Mosfet, N-Ch, 30V, 0.1A, Sot-563, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:100Ma, Continuous Drain Current Id P Channel:100Ma Rohs Compliant: Yes |Toshiba SSM6N44FE, LM(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13295 |
|
$0.0740 / $0.3680 | Buy Now |
DISTI #
34023160
|
Verical | Trans MOSFET N-CH Si 20V 0.1A 6-Pin ES RoHS: Compliant Min Qty: 434 Package Multiple: 1 | Americas - 6416 |
|
$0.0678 / $0.0721 | Buy Now |
DISTI #
C1S751200903054
|
Chip1Stop | Trans MOSFET N/P-CH Si 20V 0.5A/0.33A 6-Pin ES RoHS: Compliant Container: Cut Tape | 6416 |
|
$0.0557 / $0.0644 | Buy Now |
DISTI #
SSM6N44FE,LM(T
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 30V 0.1A 6-Pin SOT-563 (Alt: SSM6N44FE,LM(T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0919 | Buy Now |