Part Details for SSM6K809R,LF(T by Toshiba America Electronic Components
Overview of SSM6K809R,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K809R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101 |
Price & Stock for SSM6K809R,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71239413
|
Verical | SSM6K809R,LF(T Min Qty: 45 Package Multiple: 1 Date Code: 2325 | Americas - 2110 |
|
$0.2400 / $0.7088 | Buy Now |
DISTI #
C1S751201633301
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: No Container: Cut Tape | 2110 |
|
$0.1920 / $0.5670 | Buy Now |