There are no models available for this part yet.
Overview of SSM6K781G,LF by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM6K781G,LF by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-SSM6K781G,LFCT-ND
|
DigiKey | MOSFET N-CH 12V 7A 6WCSP6C Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
939 In Stock |
|
$0.1375 / $0.7500 | Buy Now | |
DISTI #
SSM6K781G,LF
|
Avnet Americas | Trans MOSFET N-CH 12V 7A 6-Pin WCSP6C - Tape and Reel (Alt: SSM6K781G,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1408 / $0.1683 | Buy Now | |
DISTI #
757-SSM6K781GLF
|
Mouser Electronics | MOSFETs WCSP6C S-MOS TRSTR Pd=0mW F=1MHz RoHS: Compliant | 61868 |
|
$0.1370 / $0.4800 | Buy Now |
CAD Models for SSM6K781G,LF by Toshiba America Electronic Components
Part Data Attributes for SSM6K781G,LF by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|