Part Details for SSM6K518NU,LF by Toshiba America Electronic Components
Overview of SSM6K518NU,LF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K518NU | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 20 V, 6 A, 0.033 Ohm@4.5V, UDFN6B |
Price & Stock for SSM6K518NU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM6K518NULFCT-ND
|
DigiKey | MOSFET N-CH 20V 6A 6UDFNB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5938 In Stock |
|
$0.1125 / $0.6400 | Buy Now |
DISTI #
SSM6K518NU,LF
|
Avnet Americas | Transistor MOSFET N-CH 20V 6A 6-Pin UDFN-B - Tape and Reel (Alt: SSM6K518NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0851 | Buy Now |
DISTI #
757-SSM6K518NULF
|
Mouser Electronics | MOSFETs 30V/20V Nch single MOSFET Id: 6A Rdson: 40mOhm a. 1.8V RoHS: Compliant | 5669 |
|
$0.1090 / $0.3900 | Buy Now |
DISTI #
V79:2366_26593945
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 6A 6-Pin UDFN-B EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 2889 |
|
$0.0690 | Buy Now |
DISTI #
61589425
|
Verical | Trans MOSFET N-CH Si 20V 6A 6-Pin UDFN-B EP T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2042 | Americas - 2889 |
|
$0.0690 | Buy Now |
Part Details for SSM6K518NU,LF
SSM6K518NU,LF CAD Models
SSM6K518NU,LF Part Data Attributes
|
SSM6K518NU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6K518NU,LF
Toshiba America Electronic Components
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |