-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 20V 3.2A ES6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM6K211FE,LF by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6K211FELFCT-ND
|
DigiKey | MOSFET N-CH 20V 3.2A ES6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7990 In Stock |
|
$0.1113 / $0.5400 | Buy Now |
DISTI #
SSM6K211FE,LF
|
Avnet Americas | Trans MOSFET N-CH 30V 3.2A 6-Pin SOT-563 - Tape and Reel (Alt: SSM6K211FE,LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-SSM6K211FELF
|
Mouser Electronics | MOSFETs Small-Signal MOSFET RoHS: Compliant | 19786 |
|
$0.1110 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6K211FE,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6K211FE,LF
Toshiba America Electronic Components
MOSFET N-CH 20V 3.2A ES6
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |