Part Details for SSM6J50TULF by Toshiba America Electronic Components
Overview of SSM6J50TULF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6J50TULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6J50TU,LF
|
Avnet Americas | Field Effect Transistor Silicon Single P-Channel MOS Type -20V -2.5A 64m Ohm 6-Pin UF T/R - Tape and Reel (Alt: SSM6J50TU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0819 / $0.0979 | Buy Now |