Transistors
SSM6J507NU,LF
Toshiba America Electronic Components
Description: MOSFET P-CH 30V 10A 6UDFN

Overview of SSM6J507NU,LF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SSM6J507NU Toshiba Electronic Devices & Storage Corporation MOSFET, P-ch, -30 V, -10 A, 0.02 Ohm@10V, UDFN6B

Price & Stock for SSM6J507NU,LF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC2067
Newark Small-Signal Mosfet Pch Udfn6B, V=-30V, I=-10A Rohs Compliant: Yes |Toshiba SSM6J507NU, LF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1180
$0.1180 Buy Now
DISTI # SSM6J507NULFCT-ND
DigiKey MOSFET P-CH 30V 10A 6UDFNB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 33727
In Stock
  • 1 $0.5200
  • 10 $0.3490
  • 100 $0.2369
  • 500 $0.1854
  • 1,000 $0.1684
  • 3,000 $0.1464
  • 6,000 $0.1352
  • 9,000 $0.1295
  • 15,000 $0.1250
$0.1250 / $0.5200 Buy Now
DISTI # SSM6J507NU,LF
Avnet Americas Trans MOSFET P-CH 30V 10A 6-Pin UDFN - Tape and Reel (Alt: SSM6J507NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 9000
  • 3,000 $0.1175
  • 6,000 $0.1165
  • 12,000 $0.1145
  • 18,000 $0.1125
  • 24,000 $0.1105
$0.1105 / $0.1175 Buy Now
DISTI # 757-SSM6J507NULF
Mouser Electronics MOSFETs Small Signal MOSFET V=30V, I-10A RoHS: Compliant 42710
  • 1 $0.5300
  • 10 $0.4150
  • 100 $0.2550
  • 500 $0.2030
  • 1,000 $0.1710
  • 3,000 $0.1480
  • 6,000 $0.1400
  • 9,000 $0.1280
  • 24,000 $0.1250
$0.1250 / $0.5300 Buy Now
DISTI # V72:2272_13898023
Arrow Electronics Trans MOSFET P-CH Si 30V 10A 6-Pin UDFN-B EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2327 Container: Cut Strips Americas - 1115
  • 1 $0.4919
  • 10 $0.3952
  • 25 $0.3914
  • 100 $0.2443
  • 250 $0.2419
  • 500 $0.1912
  • 1,000 $0.1282
$0.1282 / $0.4919 Buy Now
DISTI # 69833834
Verical Trans MOSFET P-CH Si 30V 10A 6-Pin UDFN-B EP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2327 Americas - 1115
  • 46 $0.1282
$0.1282 Buy Now
DISTI # C1S751201103688
Chip1Stop MOSFET RoHS: Compliant 1115
  • 10 $0.3888
  • 25 $0.3849
  • 100 $0.2443
  • 250 $0.2065
  • 500 $0.1912
  • 1,000 $0.1290
$0.1290 / $0.3888 Buy Now
CHIPMALL.COM LIMITED   2796
  • 1 $0.3935
$0.3935 Buy Now

CAD Models for SSM6J507NU,LF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM6J507NU,LF by Toshiba America Electronic Components

SSM6J507NU,LF
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
UDFN6B, 6 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Samacsys Manufacturer
Toshiba
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
0.032 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
185 pF
JESD-30 Code
S-PDSO-N6
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.25 W
Pulsed Drain Current-Max (IDM)
30 A
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SSM6J507NU,LF
    Toshiba America Electronic Components
    MOSFET P-CH 30V 10A 6UDFN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM6J507NU,LF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM6J507NU,LF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SSM6J507NU,LF would you like to use for your alert(s)?
  • Please alert me when SSM6J507NU,LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM6J507NU,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM6J507NU,LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM6J507NU,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM6J507NU,LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM6J507NU,LF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: