Part Details for SSM6J503NU by Toshiba America Electronic Components
Overview of SSM6J503NU by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSM6J503NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6J503NU
|
TME | Transistor: P-MOSFET, unipolar, -20V, -6A, 1W, uDFN6 Min Qty: 3 | 0 |
|
$0.1220 / $0.2610 | RFQ |
|
Win Source Electronics | Power Management Switch Applications | 85500 |
|
$0.9280 / $1.1310 | Buy Now |
Part Details for SSM6J503NU
SSM6J503NU CAD Models
SSM6J503NU Part Data Attributes:
|
SSM6J503NU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J503NU
Toshiba America Electronic Components
TRANSISTOR 6000 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2AA1A, UDFN6B, 6 PIN, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DFN | |
Package Description | 2-2AA1A, UDFN6B, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.0324 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |