Part Details for SSM6J214FE(TE85LF by Toshiba America Electronic Components
Overview of SSM6J214FE(TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM6J214FE(TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6J214FE(TE85L,F
|
Avnet Americas | Trans MOSFET P-CH 30V 3.6A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SSM6J214FE(TE85L,F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1015 / $0.1295 | Buy Now |
|
LCSC | 30V 3.6A 50m3A10V 500mW 1.2V1mA 1PCSPChannel SOT-563(SOT-666) MOSFETs ROHS | 44695 |
|
$0.1120 / $0.2034 | Buy Now |
Part Details for SSM6J214FE(TE85LF
SSM6J214FE(TE85LF CAD Models
SSM6J214FE(TE85LF Part Data Attributes
|
SSM6J214FE(TE85LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J214FE(TE85LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |