Part Details for SSM6J207FE,LF by Toshiba America Electronic Components
Overview of SSM6J207FE,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6J207FE,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6J207FELFCT-ND
|
DigiKey | MOSFET P-CH 30V 1.4A ES6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.0912 / $0.4100 | Buy Now |
DISTI #
SSM6J207FE,LF
|
Avnet Americas | Trans MOSFET P-CH 30V 1.4A 6-Pin ES - Tape and Reel (Alt: SSM6J207FE,LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1117 | Buy Now |
DISTI #
757-SSM6J207FELF
|
Mouser Electronics | MOSFET Small-signal FET 0.491Ohm -1.4A -30V RoHS: Compliant | 3645 |
|
$0.0940 / $0.4100 | Buy Now |
Part Details for SSM6J207FE,LF
SSM6J207FE,LF CAD Models
SSM6J207FE,LF Part Data Attributes
|
SSM6J207FE,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J207FE,LF
Toshiba America Electronic Components
Small-Signal MOSFETs(Single)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |