Part Details for SSM6322ACPZ-RL by Analog Devices Inc
Results Overview of SSM6322ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM6322ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6322ACPZ-RL-ND
|
DigiKey | IC AMP CLASS AB STEREO 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
584-SSM6322ACPZ-RL
|
Mouser Electronics | Audio Amplifiers Next gen mobile phone HiFi headphone amp RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
Analog Devices Inc | Next gen mobile phone HiFi hea Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.3500 / $3.1000 | Buy Now |
|
Rochester Electronics | SSM6322 - High Fidelity, Low Power, Integrated Stereo Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 203428 |
|
$2.9200 / $3.4400 | Buy Now |
DISTI #
SSM6322ACPZ-RL
|
Richardson RFPD | STUDIO PRODUCTS - AUDIO PRODUCTS RoHS: Compliant Min Qty: 5000 | 0 |
|
$3.2400 | Buy Now |
|
Win Source Electronics | IC AMP CLASS AB STEREO 24LFCSP / Amplifier IC 2-Channel (Stereo) Class AB 24-LFCSP (4x4) | 6438 |
|
$2.4949 / $3.7423 | Buy Now |
Part Details for SSM6322ACPZ-RL
SSM6322ACPZ-RL CAD Models
SSM6322ACPZ-RL Part Data Attributes
|
SSM6322ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM6322ACPZ-RL
Analog Devices Inc
High Fidelity, Low Power, Integrated Stereo Audio Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |