Part Details for SSM5N16FU,LF by Toshiba America Electronic Components
Overview of SSM5N16FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM5N16FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM5N16FU,LFCT-ND
|
DigiKey | MOSFET 2N-CH 20V 0.1A USV Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
SSM5N16FU,LF
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel MOSFET 20V 100mA 200mW 5-Pin SOT-353 T/R - Tape and Reel (Alt: SSM5N16FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0612 | Buy Now |
DISTI #
757-SSM5N16FULF
|
Mouser Electronics | MOSFETs LowON Res MOSFET ID=0.1A VDSS=20V RoHS: Compliant | 0 |
|
$0.0500 / $0.2600 | Order Now |
Part Details for SSM5N16FU,LF
SSM5N16FU,LF CAD Models
SSM5N16FU,LF Part Data Attributes
|
SSM5N16FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM5N16FU,LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |