Part Details for SSM5818SLGP by CHENMKO Enterprise Co Ltd
Overview of SSM5818SLGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSM5818SLGP
SSM5818SLGP CAD Models
SSM5818SLGP Part Data Attributes
|
SSM5818SLGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSM5818SLGP
CHENMKO Enterprise Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SSM5818SLGP
This table gives cross-reference parts and alternative options found for SSM5818SLGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM5818SLGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0530WRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SSM5818SLGP vs B0530WRHG |
B0530WG | Rectifier Diode, | Galaxy Microelectronics | SSM5818SLGP vs B0530WG |
LMBR0530T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE, COMPACT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SSM5818SLGP vs LMBR0530T1G |
SS0530-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SSM5818SLGP vs SS0530-T1 |
B0530WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | SSM5818SLGP vs B0530WS |
MBR0530 | Rectifier Diode, | Taitron Components Inc | SSM5818SLGP vs MBR0530 |
SS0530-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SSM5818SLGP vs SS0530-T1-LF |