Part Details for SSM5144A by Signlent Technologies
Results Overview of SSM5144A by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM5144A Information
SSM5144A by Signlent Technologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SSM5144A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003043
|
TestEquity LLC | Siglent SSM5144A RF Switch Matrix, 4 Input Ports, 24 Output Ports, 3.5mm Female, 9kHz - 9GHz | 0 |
|
$18,281.0000 | Buy Now |