Part Details for SSM4000000PCSFHA by Hong Kong X'Tals Ltd
Overview of SSM4000000PCSFHA by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSM4000000PCSFHA
SSM4000000PCSFHA CAD Models
SSM4000000PCSFHA Part Data Attributes
|
SSM4000000PCSFHA
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
SSM4000000PCSFHA
Hong Kong X'Tals Ltd
Series - Fundamental Quartz Crystal, 40MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.0005% | |
Frequency Tolerance | 35 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Series Resistance | 30 Ω | |
Surface Mount | YES |