-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small-Signal MOSFETs(Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K335RLFCT-ND
|
DigiKey | MOSFET N CH 30V 6A SOT-23F Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83537 In Stock |
|
$0.0701 / $0.4400 | Buy Now |
DISTI #
SSM3K335R,LF
|
Avnet Americas | PB-F SOT-23F MOSFET (LF) TRANSISTOR PD=1W F=1MHZ V 20 V I 6A - Tape and Reel (Alt: SSM3K335R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0842 | Buy Now |
DISTI #
757-SSM3K335RLF
|
Mouser Electronics | MOSFET N-Ch U-MOSVI FET ID 6A 30VDSS 340pF RoHS: Compliant | 70680 |
|
$0.0690 / $0.4300 | Buy Now |
DISTI #
V72:2272_13897947
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 6A 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 4144 |
|
$0.0706 / $0.4094 | Buy Now |
DISTI #
SSM3K335R,LF
|
Avnet Americas | PB-F SOT-23F MOSFET (LF) TRANSISTOR PD=1W F=1MHZ V 20 V I 6A - Tape and Reel (Alt: SSM3K335R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K335R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K335R,LF
Toshiba America Electronic Components
Small-Signal MOSFETs(Single)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |