-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 6000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23F, 2-3Z1A, 3 PIN, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM3K333R by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K333R,LF
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 6 A, 28 Milliohms, SOT-23F, 3 Pins, Surface Mount - Tape and Reel (Al... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel |
18000 |
|
$0.0442 | Buy Now |
DISTI #
SSM3K333R
|
TME | Transistor: N-MOSFET, unipolar, 30V, 6A, 1W, SOT23F Min Qty: 5 | 4810 |
|
$0.0890 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K333R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K333R
Toshiba America Electronic Components
TRANSISTOR 6000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23F, 2-3Z1A, 3 PIN, FET General Purpose Small Signal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT-23F | |
Package Description | SOT-23F, 2-3Z1A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SSM3K333R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K333R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM3K333R,LF(A | Toshiba America Electronic Components | Check for Price | Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | SSM3K333R vs SSM3K333R,LF(A |
SSM3K333R(TE85L) | Toshiba America Electronic Components | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,6A I(D),SOT-23VAR | SSM3K333R vs SSM3K333R(TE85L) |
SSM3K333RG-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Transistor | SSM3K333R vs SSM3K333RG-AE3-R |