Part Details for SSM3K318T by Toshiba America Electronic Components
Overview of SSM3K318T by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM3K318T
SSM3K318T CAD Models
SSM3K318T Part Data Attributes
|
SSM3K318T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K318T
Toshiba America Electronic Components
TRANSISTOR 2500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSM, 2-3S1A, 3 PIN, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.107 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K318T
This table gives cross-reference parts and alternative options found for SSM3K318T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K318T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN2308LT3G | Small Signal Field-Effect Transistor, | LRC Leshan Radio Co Ltd | SSM3K318T vs LN2308LT3G |
S-LN2308LT1G | Small Signal Field-Effect Transistor, | LRC Leshan Radio Co Ltd | SSM3K318T vs S-LN2308LT1G |
LN2308LT1G | Small Signal Field-Effect Transistor, | LRC Leshan Radio Co Ltd | SSM3K318T vs LN2308LT1G |
SSM3K318R | Small-Signal MOSFET (Single) | Toshiba America Electronic Components | SSM3K318T vs SSM3K318R |
S-LN2308LT3G | Small Signal Field-Effect Transistor, | LRC Leshan Radio Co Ltd | SSM3K318T vs S-LN2308LT3G |