-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM3K16FVL3FCT-ND
|
DigiKey | PB-F VESM S-MOS (LF) TRANSISTOR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7269 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
SSM3K16FV,L3F
|
Avnet Americas | Trans MOSFET N-CH 20V 0.1A 3-Pin SC-105AA T/R - Tape and Reel (Alt: SSM3K16FV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0232 / $0.0296 | Buy Now |
DISTI #
757-SSM3K16FVL3F
|
Mouser Electronics | MOSFET LowON Res MOSFET ID=0.1A VDSS=20V RoHS: Compliant | 41922 |
|
$0.0240 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K16FV,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K16FV,L3F
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |