Part Details for SSM3K106TU(TE85L) by Toshiba America Electronic Components
Overview of SSM3K106TU(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SSM3K106TU(TE85L)
SSM3K106TU(TE85L) CAD Models
SSM3K106TU(TE85L) Part Data Attributes:
|
SSM3K106TU(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K106TU(TE85L)
Toshiba America Electronic Components
MOSFETs Vds=20V Id=1.2A 3Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES |