-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 130 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, VESM, 3 PIN, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J35MFV,L3F
|
Avnet Americas | X34 PB-F VESM S-MOS (LF) TRANSISTOR PD=150MW F=1MHZ V 20 V I 130 MA - Tape and Reel (Alt: SSM3J35MFV,L3F) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 52 Weeks, 0 Days Container: Reel | 280000 |
|
$0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3J35MFV
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J35MFV
Toshiba America Electronic Components
TRANSISTOR 130 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, VESM, 3 PIN, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VESM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Toshiba | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |