Part Details for SSM3J352FLF by Toshiba America Electronic Components
Overview of SSM3J352FLF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3J352FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J352F,LF
|
Avnet Americas | Trans MOSFET P-CH 20V 2A 3-Pin SOT-346 - Tape and Reel (Alt: SSM3J352F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0475 / $0.0505 | Buy Now |
|
Bristol Electronics | 1486 |
|
RFQ | ||
|
Quest Components | 1188 |
|
$0.1320 / $0.4400 | Buy Now |