Part Details for SSM3J332RLF by Toshiba America Electronic Components
Overview of SSM3J332RLF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3J332RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 997 |
|
RFQ | ||
|
Quest Components | 797 |
|
$0.1248 / $0.4160 | Buy Now | |
DISTI #
SSM3J332RLF
|
TTI | MOSFETs SOT23 P CHAN 20V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0510 / $0.0720 | Buy Now |